1-640642-0, for use with MTA-100 Series

Фото 1/2 1-640642-0, for use with MTA-100 Series
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Кратность заказа 10 шт.
10 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Номенклатурный номер: 8032971142
Артикул: 1-640642-0
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\PCB Connector Accessories
A range of TE Connectivity slide on covers to protect terminated MTA sockets. Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors

Технические параметры

For Use With MTA-100 Series
Series MTA-100
Accessory Type: Dust Cover
Brand: TE Connectivity/AMP
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: White
Housing Material: Polyester
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Positions: 10 Position
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Series: MTA-100
Subcategory: Headers & Wire Housings
Tradename: MTA
Type: Cover

Техническая документация

Datasheet
pdf, 90 КБ