74HC164D, Микросхема 74HC164D
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
10 руб.
Кратность заказа 2500 шт.
2500 шт.
на сумму 25 000 руб.
Плати частями
от 6 250 руб. × 4 платежа
от 6 250 руб. × 4 платежа
Посмотреть аналоги10
Описание
Микросхемы импортные / 74НС Серия
SO14-150
IC, 8BIT SHIFT REGISTER, 14SOIC; Logic Family / Base Number:74HC164; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Standard; Logic IC Family:74HC; Logic IC Base Number:74164; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Frequency:78MHz; IC Generic Number:74HC164; Input Current Max:100nA; Logic Function Number:74164; Logic IC Base Number:74164; Logic IC Function:8bit Serial-In/Parallel-Out Shift Register; Logic Type:Shift Register; No. of Elements:1Elements; No. of Inputs:2; Operating Temperature Range:-40°C to +125°C; Power Dissipation Ptot Max:500mW; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount DeviceТехнические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Shift Register |
Mode Of Operation | SERIAL TO PARALLEL |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 0 |
Number of Inputs | 2 |
Number of Outputs | 8 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 14 |
Propagation Delay Time | 255(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | POSITIVE-EDGE |
Type | Not Required |
Техническая документация
Datasheet 74HCT164PW,118
pdf, 845 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем