IGW50N60H3FKSA1 IGBT, 100 A 600 V, 3-Pin PG-TO247-3, Through Hole
![IGW50N60H3FKSA1 IGBT, 100 A 600 V, 3-Pin PG-TO247-3, Through Hole](https://static.chipdip.ru/lib/171/DOC012171489.jpg)
см. техническую документацию
от 8 400 руб. × 4 платежа
Описание
The IGW50N60H3 is a High Speed IGBT in Trench and field-stop technology recommended in combination. The high speed device is used to reduce the size of the active components (25 to 70kHz). The high speed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-OFF switching behaviour, leading to low turn-OFF losses.
• Designed specifically to replace planar MOSFETs in applications switching @ frequencies below 70kHz
• Low switching losses for high efficiency
• Fast switching behaviour with low EMI emissions
• Optimized diode for target applications, meaning further improvement in switching losses
• Low gate resistor selection possible (down to 5R) whilst maintaining excellent switching behaviour
• Short-circuit capability
• Excellent performance
• Low switching and conduction losses
• Very good EMI behaviour
• Small gate resistor for reduced delay time and voltage overshoot
• Best-in-class IGBT efficiency and EMI behaviour
• Packaged with and without freewheeling diode for increased design freedom
• Green product
• Halogen-free
Технические параметры
Collector Emitter Saturation Voltage | 2.3В |
Collector Emitter Voltage Max | 600В |
Continuous Collector Current | 50А |
Power Dissipation | 333Вт |
Количество Выводов | 3вывод(-ов) |
Максимальная Рабочая Температура | 175 C |
Стиль Корпуса Транзистора | TO-247 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем