IKP39N65ES5XKSA1 Single IGBT, 62 A 650 V, 3-Pin PG-TO220

Фото 1/2 IKP39N65ES5XKSA1 Single IGBT, 62 A 650 V, 3-Pin PG-TO220
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 6 200 руб.
Плати частями
от 1 550 руб. × 4 платежа
Номенклатурный номер: 8033013913
Артикул: IKP39N65ES5XKSA1

Описание

Semiconductors\Discrete Semiconductors\IGBTs
TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.45 V
Configuration: Single
Continuous Collector Current at 25 C: 62 A
Factory Pack Quantity: 500
Gate-Emitter Leakage Current: 100 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package/Case: TO-220-2
Packaging: Tube
Part # Aliases: IKP39N65ES5 SP002882512
Pd - Power Dissipation: 188 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si

Техническая документация

Datasheet
pdf, 1927 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем