24AA025E48T-I/OT, Память EEPROM, I2C, 2x128x8бит, 1,7-5,5В, 400кГц, SOT23-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
87 руб.
от 10 шт. —
80 руб.
1 шт.
на сумму 87 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Энергонезависимое ППЗУ 2Kбит 400кГц SOT23-6
Технические параметры
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 3000 |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Memory Size | 2 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 1.7 V to 5.5 V |
Organization | 256x8 |
Package / Case | SOT-23-6 |
Packaging | Cut Tape or Reel |
Product Category | EEPROM |
Product Type | EEPROM |
Series | 24AA025 |
Subcategory | Memory и Data Storage |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 1.7 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 256 |
Organisation | 256x8 bit |
Package Type | SOT-23 |
Pin Count | 6 |
Programming Voltage | 1.7 → 5.5V |
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 256x8 |
Package / Case: | SOT-23-6 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | 24AA025 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Access Time (Max) | 900(ns) |
Density | 2048(Bit) |
Frequency | 0.4(MHz) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 3(mA) |
Write Protection | Yes |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 293 КБ
Datasheet
pdf, 300 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 410 КБ
Datasheet 24AA02E48T-I/OT
pdf, 417 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем