8200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC70A822DC063
![Фото 1/2 8200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC70A822DC063](https://static.chipdip.ru/lib/331/DOC047331274.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/541/DOC006541342.jpg)
2 300 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 230 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance.
Технические параметры
Тип | ALC70 | |
Рабочее напряжение,В | 63 | |
Номинальная емкость | 8200 | |
Допуск номинальной емкости,% | ±20% | |
Diameter | 35mm | |
Equivalent Series Resistance | 53mΩ | |
Lead Pitch | 10mm | |
Leakage Current | 3.1 mA | |
Lifetime | 24000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Snap-In | |
Polarised | Polar | |
Ripple Current | 7.5A | |
Technology | Aluminium Electrolytic | |
Brand: | KEMET | |
Capacitance: | 8200 uF | |
Diameter: | 35 mm | |
ESR: | 52.58 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 6.3 mm | |
Leakage Current: | 3.1 mA | |
Life: | 15000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | A546EE822M063A | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Ripple Current: | 5.79 A | |
Series: | ALC70 | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 63 VDC |