MK17-B-3, Reed Sensor, 1 Form A, SPST-NO, Surface Mount (J Leads) AT 1015

4000 шт., срок 6 недель
470 руб.
Кратность заказа 250 шт.
от 500 шт.460 руб.
от 2000 шт.423 руб.
250 шт. на сумму 117 500 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8033070149
Артикул: MK17-B-3
Бренд: Meder Electronic

Описание

Electromechanical\Switches\Reed Switches
MK Reed Sensors MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Технические параметры

Brand: MEDER electronic(Standex)
Factory Pack Quantity: 2000
Manufacturer: Standex Electronics
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 500 mA
Output Configuration: SPST-NO
Part # Aliases: 9171000032
Product Category: Proximity Sensors
Sensing Method: Magnetic
Subcategory: Sensors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.