P82B715P, IC: interface; buffer; 3?12VDC; I2C; THT; DIP8; Ch: 2; tube
![Фото 1/4 P82B715P, IC: interface; buffer; 3?12VDC; I2C; THT; DIP8; Ch: 2; tube](https://static.chipdip.ru/lib/762/DOC016762586.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/699/DOC037699480.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762593.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088825.jpg)
650 руб.
1 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Buffer, ReDriver 1 Channel 8-PDIP
Технические параметры
Applications | IВІC |
Base Product Number | P82B715 -> |
Capacitance - Input | 3000pF |
Current - Supply | 22mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input | 2-Wire Bus |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output | 2-Wire Bus |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Type | Buffer, ReDriver |
Voltage - Supply | 4.5V ~ 12V |
Logic Family | P82B |
Maximum Operating Supply Voltage | 12 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Package Type | PDIP |
Pin Count | 8 |
Width | 6.6mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 3 V to 12 V |
Output Current: | 60 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Interface-Signal Buffers, Repeaters |
Product Type: | Signal Buffers, Repeaters |
Product: | Bus Extenders |
Propagation Delay Time: | 250 ns |
Series: | P82B715 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 3 V |
Type: | I2C Bus |
Case | DIP8 |
Interface | I2C |
Kind of channel | bidirectional |
Kind of integrated circuit | buffer |
Kind of package | tube |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | THT |
Type of integrated circuit | interface |
Вес, г | 0.48 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем