ISO7421EQDWRQ1 Texas Instruments

Фото 1/2 ISO7421EQDWRQ1 Texas Instruments
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8033464870
Артикул: ISO7421EQDWRQ1
Бренд: Texas Instruments

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V to 5 V
Package / Case: SOIC-16
Pd - Power Dissipation: 42 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 9 ns
Qualification: AEC-Q100
Reverse Channels: 1 Channel
Series: ISO7421E-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Вес, г 0.55