STM32F205ZGT6, , Микроконтроллер , 32-бит, ядро ARM Cortex M3, 120 МГц, 1MB(1Mx8) flash-память, 132КБ ОЗУ,корпус LQFP-144
![Фото 1/4 STM32F205ZGT6, , Микроконтроллер , 32-бит, ядро ARM Cortex M3, 120 МГц, 1MB(1Mx8) flash-память, 132КБ ОЗУ,корпус LQFP-144](https://static.chipdip.ru/lib/121/DOC004121646.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/886/DOC023886264.jpg)
![](https://static.chipdip.ru/lib/168/DOC004168765.jpg)
![](https://static.chipdip.ru/lib/492/DOC006492971.jpg)
120 шт. со склада г.Москва
950 руб.
Кратность заказа 2 шт.
от 6 шт. —
890 руб.
от 12 шт. —
822 руб.
2 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Альтернативные предложения3
Описание
МИКРОСХЕМЫ\Контроллеры
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray
Технические параметры
ADCs | 24x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | STM32F2 |
Instruction Set Architecture | RISC |
Maximum Frequency | 120MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 3 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 3 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 4 |
Package Type | LQFP |
Pin Count | 144 |
Program Memory Size | 1.024 MB |
Program Memory Type | Flash |
Pulse Width Modulation | 2(4x16 bit) |
RAM Size | 128 kB |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 2 |
Width | 20.2mm |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Interface Type: | 2xCAN, 2xUART, 3xI2C, 3xSPI, 4xUSART, SDIO |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 114 I/O |
Number of Timers/Counters: | 10 Timer |
Package / Case: | LQFP-144 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | STM32F205ZG |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
ADC Channels | 24/24/24 |
ADC Resolution (bit) | 12/12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 3 |
I2S | 2 |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Triple |
Number of DACs | Dual |
Number of I/Os | 114 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 144 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 2 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 4 |
USB | 2 |
Watchdog | 2 |
Вес, г | 4.83 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.