STM32F373C8T6, , Микроконтроллер , 32-бит, ARM Cortex®-M4, 64КБ(64K x 8) Флэш-память, 16КБ ОЗУ, 72МГц, корпус LQFP-48
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 шт. со склада г.Москва
600 руб.
Кратность заказа 2 шт.
от 10 шт. —
560 руб.
от 20 шт. —
520 руб.
2 шт.
на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
от 300 руб. × 4 платежа
Альтернативные предложения3
Описание
МИКРОСХЕМЫ\Контроллеры
Описание Микросхема, микроконтроллер ARM, Flash: 64kБ, 72МГц, SRAM: 16kБ, LQFP48 Характеристики Категория | Микросхема |
Тип | микроконтроллер |
Вид | STM32 |
Технические параметры
ADC Resolution: | 12 bit, 3x16 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | CAN, I2C, SPI, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 72 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 1 Channel |
Number of I/Os: | 56 I/O |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | STM32F3 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
ADCs | 4x12/16 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M4 |
Family Name | STM32F3 |
Instruction Set Architecture | DSP |
Maximum Frequency | 72MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 0 |
Number of USART Channels | 3 |
Package Type | LQFP |
Pin Count | 48 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1x16 bit |
RAM Size | 16 kB |
Typical Operating Supply Voltage | 3.6 V |
USB Channels | 1 |
Width | 7.2mm |
ADC Channels | 16/32/32/32 |
ADC Resolution (bit) | 12/16/16/16 |
Analog Comparators | 2 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Channels | 2/2/1 |
DAC Resolution (bit) | 12/12/12 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 3 |
Interface Type | CAN/I2C/I2S/SPI/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 364 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Quad |
Number of DACs | Triple |
Number of I/Os | 36 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 48 |
PPAP | No |
Programmability | Yes |
Real Time Clock | No |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
ADC Resolution | 16 bit |
Brand | STMicroelectronics |
Core | ARM Cortex M4 |
Data RAM Size | 16 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 1500 |
Height | 1.6 mm |
Length | 7 mm |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 72 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 1 |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | LQFP-48 |
Processor Series | ARM Cortex M |
Product Category | ARM Microcontrollers-MCU |
RoHS | Details |
Series | STM32F3 |
Tradename | STM32 |
Вес, г | 1.76 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1646 КБ
Datasheet
pdf, 1766 КБ
Datasheet
pdf, 2940 КБ
Datasheet STM32F373C8T6
pdf, 1821 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.