LM339ADR, Компаратор счетверенный дифференциальный

Фото 1/5 LM339ADR, Компаратор счетверенный дифференциальный
Изображения служат только для ознакомления,
см. техническую документацию
28 руб.
Мин. кол-во для заказа 17 шт.
от 79 шт.22 руб.
от 158 шт.21 руб.
от 316 шт.19 руб.
17 шт. на сумму 476 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8040013895
Артикул: LM339ADR
Бренд: Texas Instruments

Описание

Микросхемы / Усилители и компараторы / Компараторы
Компаратор счетверенный дифференциальный

Технические параметры

Корпус so14
Brand Texas Instruments
Comparator Type Differential
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity 2500
Features Standard comparator
Ib - Input Bias Current 50 nA
Ios - Input Offset Current 50 nA
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-15 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage 1 V
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number Of Channels 4 Channel
Operating Supply Current 500 uA
Operating Supply Voltage 2 V to 30 V
Output Current Per Channel 6 mA
Output Type Rail-to-Rail
Package / Case SOIC-14
Packaging Cut Tape or Reel
Product Analog Comparators
Product Category Analog Comparators
Product Type Analog Comparators
Reference Voltage Yes
Response Time 300 ns
Series LM339A
Shutdown No Shutdown
Subcategory Amplifier ICs
Supply Type Single, Dual
Supply Voltage - Max 30 V
Supply Voltage - Min 2 V
Technology Bipolar
Type Differential Comparator
Voltage Gain DB 106.02 dB
Vos - Input Offset Voltage 2 mV
Mounting Type Surface Mount
Number of Channels per Chip 4
Package Type SOIC
Pin Count 14
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Typical Response Time 1.3µs
Typical Single Supply Voltage 3 → 28 V
Typical Voltage Gain 106.02 dB
Width 3.91mm
Brand: Texas Instruments
Comparator Type: Differential
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Standard comparator
Ib - Input Bias Current: 250 nA
Input Type: Differential
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 500 uA
Operating Supply Voltage: 2 V to 30 V
Output Current per Channel: 6 mA
Output Type: Open Collector
Package / Case: SOIC-14
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: Yes
Response Time: 1.3 us
Series: LM339A
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 2 V
Technology: Bipolar
Type: Differential Comparator
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 3 mV
Вес, г 0.4

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1292 КБ
Datasheet LM339ADR
pdf, 1369 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем