RSMV 3-06/2M, Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m
![Фото 1/5 RSMV 3-06/2M, Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m](https://static.chipdip.ru/lib/666/DOC031666383.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/666/DOC031666389.jpg)
![](https://static.chipdip.ru/lib/666/DOC031666394.jpg)
![](https://static.chipdip.ru/lib/666/DOC031666398.jpg)
![](https://static.chipdip.ru/lib/840/DOC013840695.jpg)
7 шт., срок 6 недель
5 700 руб.
1 шт.
на сумму 5 700 руб.
Плати частями
от 1 425 руб. × 4 платежа
от 1 425 руб. × 4 платежа
Альтернативные предложения2
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Safely send data between your automated devices with this sensor actuator cable from Belden. It's fitted with a Lumberg Automation straight M8 plug at one end and the other end is free, letting you add the connector your hardware needs.
Технические параметры
Connector Type A | m8 | |
Connector Type B | Unterminated | |
American Wire Gauge | 22 AWG | |
Coding | A | |
Conductor Material | Copper | |
Connector 1 Gender | Male | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 3 | |
Connector 1 Orientation | Straight | |
Cross Sectional Area | 0.34 mm² | |
Current Rating | 4 A | |
Insulation Material | PVC | |
IP Rating | IP65, IP67 | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Number of Cores | 3 | |
Oil Resistant | Yes | |
Operating Temperature Range | -40 →+90 °C | |
Series | RSMV | |
Sheath Colour | Orange | |
Sheath Material | Polyvinyl Chloride PVC | |
Shielded/Unshielded | Unshielded | |
Standards Met | RoHS, UL | |
Voltage Rating | 60 V | |
Brand: | Lumberg Automation | |
Connector End A Pin Count: | 3 Position | |
Connector End A: | M8 | |
Connector End B: | No Connector | |
Current Rating: | 4 A | |
Description/Function: | Round Plug Single Ended Cordset | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male | |
Jacket Color: | Orange | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | Lumberg Automation | |
Part # Aliases: | 700000039 | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 63 V | |
Вес, г | 82 |
Техническая документация
Datasheet
pdf, 39010 КБ
Datasheet
pdf, 458 КБ
Datasheet
pdf, 13 КБ
Datasheet RSMV 3-224/2 M
pdf, 1094 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.