2200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A222MF400
![Фото 1/2 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A222MF400](https://static.chipdip.ru/lib/236/DOC024236445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/580/DOC006580276.jpg)
15 870 руб.
1 шт.
на сумму 15 870 руб.
Плати частями
от 3 969 руб. × 4 платежа
от 3 969 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance.
Технические параметры
Номинальная емкость | 2200 | |
Единица измерения | мкф | |
Capacitance | 2200µF | |
Diameter | 66mm | |
Equivalent Series Resistance | 62mΩ | |
Leakage Current | 5.28 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 11.2A | |
Series | ALS30 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 400V dc | |
Brand: | KEMET | |
Capacitance: | 2200 uF | |
Diameter: | 66 mm | |
ESR: | 62 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 16 | |
Lead Spacing: | 28.5 mm | |
Leakage Current: | 5.28 mA | |
Life: | 19000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 11.2 A | |
Series: | ALS3 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 400 VDC | |
Вес, г | 340 |