UCC2818D, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC

Фото 1/3 UCC2818D, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8085614619
Артикул: UCC2818D
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Factor Correction
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents.

Технические параметры

IC Type Power Factor Pre-Regulator Circuit IC
Maximum Operating Supply Voltage 17 V
Maximum Operating Temperature +85 °C
Maximum Supply Current 20 mA
Maximum Switching Frequency 115 kHz
Minimum Operating Supply Voltage 12 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Start-up Supply Current 0.15mA
Width 3.91mm
Zero Power Detection Yes
Base Product Number UCC2818 ->
Current - Startup 150ВµA
ECCN EAR99
Frequency - Switching 6kHz ~ 220kHz
HTSUS 8542.39.0001
Mode Average Current
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Voltage - Supply 12V ~ 17V
Automotive No
Maximum Duty Cycle - (%) 99
Maximum Operating Supply Voltage - (V) 17
Military Qualified No
Minimum Operating Supply Voltage - (V) 12
Operating Temperature - (?C) -40~85
Packaging Tube
Standard Package Name SOP
Start-Up Supply Current - (mA) 0.15
Supplier Package SOIC
Switching Frequency - (kHz) 115
Topology Boost
Вес, г 4.536

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 2022 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем