HASS 200-S, HASS Series Current Transformer, 200A Input, 200:1, 20.4 x 10.4mm Bore, 5 V

Фото 1/4 HASS 200-S, HASS Series Current Transformer, 200A Input, 200:1, 20.4 x 10.4mm Bore, 5 V
Изображения служат только для ознакомления,
см. техническую документацию
172 шт., срок 6 недель
7 940 руб.
1 шт. на сумму 7 940 руб.
Плати частями
от 1 985 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8094590797
Артикул: HASS 200-S
Бренд: LEM

Описание

Automation & Control Gear\Process Control\Current Transformers
Current sensors for DC, AC, , pulse or combined. Hall Effect measuring principle. Galvanic insulation between primary and secondary circuits.

Технические параметры

Bore Size 20.4x10.4mm
Current Ratio 200:1
Input Current 200A
Maximum Temperature +85°C
Minimum Temperature -40°C
Mounting Type Panel Mount
Overall Width 40mm
Sensor Technology Open Loop
Series HASS
Supply Voltage 5 V
Accuracy В±1%
Current - Sensing 200A
Current - Supply (Max) 19mA
For Measuring AC/DC
Frequency DC ~ 50kHz
Linearity В±0.5%
Manufacturer LEM USA Inc.
Number of Channels 1
Operating Temperature -40В°C ~ 85В°C
Output Ratiometric, Voltage
Package / Case Module
Packaging Tray
Part Status Active
Polarization Bidirectional
Response Time 3Вµs
Sensitivity -
Sensor Type Hall Effect, Open Loop
Supplier Device Package -
Voltage - Supply 5V
Current Rating 200 A
Factory Pack Quantity 100
Frequency Range DC to 50 kHz
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Operating Supply Voltage 5 V
Output Type Analog-Voltage
Output Voltage 2.5 V
Type Hall Effect Current Transducer
Вес, г 52.5

Техническая документация

Datasheet DHR 400 C10
pdf, 854 КБ
Datasheet HASS 50-S
pdf, 817 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.