53100C, 5300 Series Current Transformer, 10A Input, 10:1
![Фото 1/4 53100C, 5300 Series Current Transformer, 10A Input, 10:1](https://static.chipdip.ru/lib/962/DOC042962633.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/962/DOC042962636.jpg)
![](https://static.chipdip.ru/lib/980/DOC019980346.jpg)
![](https://static.chipdip.ru/lib/168/DOC030168034.jpg)
76 шт., срок 6 недель
280 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Automation & Control Gear\Process Control\Current Transformers
The 5300 series of current sense transformers are designed to monitor AC currents The transformers can be used for high frequency current sensing
Технические параметры
Current Ratio | 10:1 |
Input Current | 10A |
Maximum Temperature | +125°C |
Minimum Temperature | -40°C |
Mounting Type | Surface Mount |
Overall Width | 7.2mm |
Series | 5300 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Potential | 500Vrms |
Lead Style | Gull Wing |
Maximum DCR Primary Side (Ohm) | 0.007 |
Maximum DCR Secondary Side (Ohm) | 5.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Terminals | 6 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Primary Side Current (mA) | 10000 |
Secondary Side Inductance (uH) | 2000 |
Transformer Type | Current Sense Transformer |
Turns Ratio | 1:100 |
Brand: | Murata Power Solutions |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Range: | 50 kHz to 500 kHz |
Inductance: | 2 mH |
Manufacturer: | Murata |
Mounting Style: | SMD/SMT |
Product Category: | Current Transformers |
Product Type: | Current Transformers |
Secondary Resistance: | 5.6 Ohms |
Subcategory: | Transformers |
Termination Style: | SMD/SMT |
Turns Ratio: | 1:100 |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.