AD8131ARZ, Операционный усилитель, 5.5 В/11 В
![Фото 1/5 AD8131ARZ, Операционный усилитель, 5.5 В/11 В](https://static.chipdip.ru/lib/095/DOC045095678.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/725/DOC017725798.jpg)
![](https://static.chipdip.ru/lib/748/DOC043748618.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
410 руб.
Мин. кол-во для заказа 2 шт.
от 7 шт. —
370 руб.
от 13 шт. —
338 руб.
2 шт.
на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги7
Описание
Микросхемы / Усилители и компараторы / Дифференциальные усилители
Операционный усилитель, 5.5 В/11 В
Технические параметры
Корпус | so-8 | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8542.33.00.01 | |
Type | Differential Line Driver | |
Number of Elements per Chip | 1 | |
Number of Channels per Chip | 1 | |
Maximum Voltage Gain Range (dB) | <35 | |
Maximum Voltage Gain (dB) | 6.19 | |
Minimum CMRR Range (dB) | 60 to 75 | |
Minimum CMRR (dB) | 70(Typ) | |
Minimum PSRR (dB) | 70(Typ) | |
Output Type | Differential | |
Typical Output Current (mA) | 45@5V | |
Maximum Input Offset Voltage (mV) | 12@5V | |
Maximum Operating Supply Voltage (V) | 11|±5.5 | |
Maximum Supply Voltage Range (V) | 10 to 15 | |
Minimum Single Supply Voltage (V) | 2.7 | |
Typical Single Supply Voltage (V) | 3|5|9 | |
Maximum Single Supply Voltage (V) | 11 | |
Minimum Dual Supply Voltage (V) | ±1.4 | |
Typical Dual Supply Voltage (V) | ±3|±5 | |
Maximum Dual Supply Voltage (V) | ±5.5 | |
Maximum Input Bias Current (uA) | 0.5(Typ)@5V | |
Maximum Input Resistance (MOhm) | 0.0015@5V | |
Maximum Power Dissipation (mW) | 250 | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 125 | |
Packaging | Tube | |
Power Supply Type | Single|Dual | |
Standard Package Name | SOP | |
Supplier Package | SOIC N | |
Pin Count | 8 | |
Mounting | Surface Mount | |
Package Height | 1.5(Max) | |
Package Length | 5(Max) | |
Package Width | 4(Max) | |
PCB changed | 8 | |
Lead Shape | Gull-wing | |
-3db Bandwidth | 400MHz | |
Amplifier Type | Differential | |
Base Product Number | AD8131 -> | |
Current - Input Bias | 500nA | |
Current - Output / Channel | 60mA | |
Current - Supply | 11.5mA | |
ECCN | EAR99 | |
HTSUS | 8542.33.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Circuits | 1 | |
Operating Temperature | -40В°C ~ 125В°C | |
Package | Tube | |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Slew Rate | 2000V/Вµs | |
Supplier Device Package | 8-SOIC | |
Voltage - Input Offset | 1.5mV | |
Voltage - Supply, Single/Dual (В±) | 2.8V ~ 11V, В±1.4V ~ 5.5V | |
Brand | Analog Devices | |
Dual Supply Voltage | +/-3 V, +/-5 V | |
Factory Pack Quantity | 1000 | |
Gain V/V | 2 V/V | |
GBP - Gain Bandwidth Product | 400 MHz | |
Height | 1.5 mm(Max) | |
Ib - Input Bias Current | 0.5 uA at 5 V | |
Length | 5 mm(Max) | |
Manufacturer | Analog Devices Inc. | |
Maximum Dual Supply Voltage | +/-5.5 V | |
Maximum Input Resistance | 1.5 kOhms at 5 V | |
Maximum Operating Temperature | +125 C | |
Minimum Dual Supply Voltage | +/-1.4 V | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number of Channels | 1 Channel | |
Operating Supply Current | 10.25 mA | |
Operating Supply Voltage | 3 V, 5 V, 9 V | |
Product | Differential Amplifiers | |
Product Category | Differential Amplifiers | |
PSRR - Power Supply Rejection Ratio | 70 dB | |
RoHS | Details | |
Series | AD8131 | |
SR - Slew Rate | 2000 V/us | |
Supply Type | Single, Dual | |
Supply Voltage - Max | 11 V | |
Supply Voltage - Min | 2.7 V | |
Voltage Gain dB | 6.19 dB | |
Vos - Input Offset Voltage | 2 mV | |
Width | 4 mm(Max) | |
Brand: | Analog Devices | |
CMRR - Common Mode Rejection Ratio: | -70 dB | |
Development Kit: | AD8131AR-EBZ | |
Factory Pack Quantity: Factory Pack Quantity: | 98 | |
Gain V/V: | 2 V/V | |
GBP - Gain Bandwidth Product: | 400 MHz | |
Ib - Input Bias Current: | 0.5 uA | |
Input Voltage Range - Max: | 5.5 V | |
Manufacturer: | Analog Devices Inc. | |
Maximum Input Resistance: | 1.125 kOhms | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 11.5 mA | |
Operating Supply Voltage: | 1.4 V to 5.5 V | |
Output Current per Channel: | 60 mA | |
Output Type: | Differential | |
Package / Case: | SOIC-8 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 250 mW | |
Product Category: | Differential Amplifiers | |
Product Type: | Differential Amplifiers | |
Product: | Differential Amplifiers | |
PSRR - Power Supply Rejection Ratio: | -70 dB | |
Series: | AD8131 | |
Settling Time: | 14 ns | |
SR - Slew Rate: | 2000 V/us | |
Subcategory: | Amplifier ICs | |
Supply Voltage - Max: | 11 V | |
Supply Voltage - Min: | 2.7 V | |
Vos - Input Offset Voltage: | 2 mV | |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем