RLB0812-681KL 680uH K

RLB0812-681KL 680uH K
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
от 800 шт.20 руб.
1 шт. на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8136588169
Артикул: RLB0812-681KL
Бренд: Bourns

Описание

Катушки индуктивности

Примечание: !

Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Application: RF
Brand: Bourns
Core Material: Ferrite
Core Type: Wirewound
Diameter: 6.7 mm
Factory Pack Quantity: 400
Inductance: 680 uH
Lead Diameter: 0.65 mm
Lead Spacing: 3 mm
Manufacturer: Bourns
Maximum DC Current: 140 mA
Maximum DC Resistance: 2.9 Ohms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 45
Self Resonant Frequency: 1.7 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 561 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»