HDC100D160, Sensata Crydom HDC Series Solid State Relay, 160 A Load, Panel Mount, 72 V dc Load, 32 V dc Control

Фото 1/5 HDC100D160, Sensata Crydom HDC Series Solid State Relay, 160 A Load, Panel Mount, 72 V dc Load, 32 V dc Control
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
61 150 руб.
Добавить в корзину 1 шт. на сумму 61 150 руб.
Плати частями
от 15 289 руб. × 4 платежа
Номенклатурный номер: 8239130917
Артикул: HDC100D160

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The H16WD series from Crydom offers a panel mounting solid state relay with current ratings of 120A to 160A @ 72 Vdc.

Технические параметры

Control Voltage Range 4.5 → 32 V dc
Load Voltage Range 7 → 72V dc
Maximum Control Voltage 32 V dc
Maximum Load Current 160 A
Maximum Load Voltage 72 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 8.5 μs, 90.5 μs
Minimum Control Voltage 4.5 V dc
Minimum Load Current 2.5 mA
Minimum Load Voltage 7 V dc
Minimum Operating Temperature -30°C
Mounting Type Panel Mount
Off State Leakage Current 0.15 mA
Operating Temperature Range -30 →+80°C
Relay Type Solid State Relay
Series HDC
Special Features LED Status Indicator, Heavy Duty Stud Terminals
Switching Type DC
Terminal Type Quick Connect
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4.5 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 5
Input Current: 23 mA to 45 mA
IP Rating: IP00
Load Current Rating: 160 A
Load Voltage Rating: 7 VDC to 72 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: SCR
Packaging: Bulk
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: HDC
Subcategory: Relays
Termination Style: Quick Connect
Type: Indicator
Вес, г 390

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.