5-1437186-0, FLEXSTRIP Series FFC Ribbon Cable, 5-Way, 2.54mm Pitch, 25.4mm Length
![5-1437186-0, FLEXSTRIP Series FFC Ribbon Cable, 5-Way, 2.54mm Pitch, 25.4mm Length](https://static.chipdip.ru/lib/021/DOC021021413.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 040 руб.
1 шт.
на сумму 8 040 руб.
Плати частями
от 2 010 руб. × 4 платежа
от 2 010 руб. × 4 платежа
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Ribbon Cable
FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections.
Технические параметры
American Wire Gauge | 24 AWG |
Capacitance | 11.4pF/ft |
Characteristic Impedance | 114 Ω |
Conductor Strand Type | Stranded |
Current Rating | 3 A |
Hi-Flex | Yes |
High Density | Yes |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
Number of Ways | 5 |
Operating Temperature Range | -40 →+150 °C |
Pitch | 2.54mm |
Ribbon Cable Type | FFC |
Screened/Unscreened | Unscreened |
Series | FLEXSTRIP |
Standards Met | RoHS Compliant |
Terminated/Unterminated | Unterminated |
Voltage Rating | 300 V |
Вес, г | 6 |