EL240A10-24, Sensata Crydom EL Series Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 27 V dc Control

Фото 1/2 EL240A10-24, Sensata Crydom EL Series Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 27 V dc Control
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
11 480 руб.
Добавить в корзину 1 шт. на сумму 11 480 руб.
Плати частями
от 2 870 руб. × 4 платежа
Номенклатурный номер: 8275952389
Артикул: EL240A10-24

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 10A and 20A loads within a 24 → 280 Vac load voltage band.

Технические параметры

Contact Configuration SPST
Control Voltage Range 21 → 27 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 27 V dc
Maximum Load Current 10 A
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 21 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -30°C
Mounting Type Panel Mount
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Series EL
Switching Type Zero Cross
Terminal Type Quick Connect
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 21 VDC to 27 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 8 mA to 19 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EL
Subcategory: Relays
Termination Style: Quick Connect
Type: Controller
Вес, г 18

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.