ED10E5, Sensata Crydom Solid State Relay, 5 A Load, DIN Rail Mount, 80 V dc Load, 36 V ac Control

Фото 1/2 ED10E5, Sensata Crydom Solid State Relay, 5 A Load, DIN Rail Mount, 80 V dc Load, 36 V ac Control
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6 недель
9 250 руб.
Добавить в корзину 1 шт. на сумму 9 250 руб.
Плати частями
от 2 314 руб. × 4 платежа
Номенклатурный номер: 8293908463
Артикул: ED10E5

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The DC switching ED series from Crydom offers a DC output solid state relay series in an industry standard

Технические параметры

Contact Configuration SPST
Control Voltage Range 18 → 36 V ac
Load Voltage Range 1 → 80V dc
Maximum Control Voltage 36 V ac
Maximum Load Current 5 A
Maximum Load Voltage 80 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.6ms
Minimum Control Voltage 18 V ac
Minimum Load Current 0.1 A
Minimum Load Voltage 1 V dc
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 20 μA
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style EMR
Terminal Type Through Hole
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 18 VAC to 36 VAC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 12 mA to 25.3 mA
Load Current Rating: 5 A
Load Voltage Rating: 1 VDC to 80 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Socket Mount
Output Type: MOSFET
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: ED
Subcategory: Relays
Termination Style: Quick Connect
Type: Indicator
Вес, г 26

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 332 КБ
Datasheet
pdf, 332 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.