1kΩ Rotary Potentiometer 1-Gang Panel Mount, P11P1F0GGSY00102KA

Фото 1/5 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P11P1F0GGSY00102KA
Изображения служат только для ознакомления,
см. техническую документацию
6 800 руб.
1 шт. на сумму 6 800 руб.
Плати частями
от 1 700 руб. × 4 платежа
Номенклатурный номер: 8306730348
Артикул: P11P1F0GGSY00102KA

Описание

Passive Components\Variable Resistors\Potentiometers
Vishay P11P series 12.5mm modular panel potentiometers feature cermet elements to provide better stability than carbon elements and also a 5,000-VRMS dielectric strength for greater reliability, robustness, and corrosion protection.

Технические параметры

Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Cermet
Maximum Resistance 1kΩ
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 1W
Series P11P
Shaft Diameter 6.35 mm
Termination Style Solder Lug
Tolerance ±10%
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
RoHS Status ROHS3 Compliant
Brand: Vishay/Sfernice
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 30
IP Rating: IP64
Life: 50000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Modular Potentiometers
Resistance: 1 kOhms
Series: P11x
Shaft Diameter: 6.35 mm
Shaft Length: 15.8 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Type: Rotary
Voltage Rating: 31.6 V
Вес, г 9

Техническая документация

Datasheet
pdf, 208 КБ