DR24D03R, Sensata Crydom SeriesOne DR Series Solid State Interface Relay, 32 V dc Control, 3 A Load, DIN Rail Mount

Фото 1/3 DR24D03R, Sensata Crydom SeriesOne DR Series Solid State Interface Relay, 32 V dc Control, 3 A Load, DIN Rail Mount
Изображения служат только для ознакомления,
см. техническую документацию
250 шт., срок 6 недель
15 970 руб.
1 шт. на сумму 15 970 руб.
Плати частями
от 3 994 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8340887465
Артикул: DR24D03R

Описание

Relays & Signal Conditioning\Relays\Solid State Interface Relays
Zero voltage and random switching options available Ratings of 3, 6 & 12 Amps Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac

Технические параметры

Capacitance 10pF
Control Voltage Range 4 → 32 V dc
Load Voltage Range 24 → 280V ac
Manufacturer Part No. DR24D03R
Maximum Control Voltage 32 V dc
Maximum Load Current 3 A
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.1 ms
Minimum Control Voltage 4 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Number of Poles 1
Off State Leakage Current 0.1 mA
Operating Temperature Range -30 →+80°C
Series SeriesOne DR
Switching Type Instantaneous
Terminal Type Screw
Width 11mm
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 9 mA to 11 mA
Load Current Rating: 3 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SeriesOne DR
Subcategory: Relays
Type: Indicator
Вес, г 100

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 336 КБ
Datasheet
pdf, 853 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.