2904923, PACT RCP-D190 Series Rogowski Coil Current Transformer, 4000A Input, 0 → 1 A Output, 8.3mm Bore
![Фото 1/7 2904923, PACT RCP-D190 Series Rogowski Coil Current Transformer, 4000A Input, 0 → 1 A Output, 8.3mm Bore](https://static.chipdip.ru/lib/616/DOC028616703.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/824/DOC027824313.jpg)
![](https://static.chipdip.ru/lib/824/DOC027824321.jpg)
![](https://static.chipdip.ru/lib/616/DOC028616706.jpg)
![](https://static.chipdip.ru/lib/616/DOC028616710.jpg)
![](https://static.chipdip.ru/lib/974/DOC007974989.jpg)
![](https://static.chipdip.ru/lib/119/DOC036119129.jpg)
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
113 000 руб.
1 шт.
на сумму 113 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Automation & Control Gear\Process Control\Current Transformers
Need to reduce the current in your electrical system? Choose this current transformer from Phoenix Contact.
Технические параметры
Bore Size | 8.3mm |
Input Current | 4000A |
Maximum Temperature | +80°C |
Minimum Temperature | -30°C |
Mounting Type | Flange Mount |
Output Current | 0 → 1 A |
Overall Width | 22.5mm |
Series | PACT RCP-D190 |
Supply Voltage | 24 V dc |
Transformer Type | Rogowski Coil |
Accuracy | В±1% |
Current - Sensing | 100A ~ 4000A (Selectable) |
ECCN | EAR99 |
For Measuring | AC |
Frequency | 10Hz ~ 5kHz |
HTSUS | 8543.70.4500 |
Linearity | В±0.5% |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Channels | 1 |
Operating Temperature | 20В°C ~ 70В°C |
Output | Ratiometric, Voltage |
Package | Bulk |
Package / Case | Module |
Polarization | Bidirectional |
RoHS Status | RoHS Compliant |
Sensor Type | Transformer w/Conditioning |
Voltage - Supply | 24V |
Brand: | Phoenix Contact |
Current Rating: | 190 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | 40 Hz to 20 kHz |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | +30 C |
Operating Temperature Range: | +30 C to+80 C |
Packaging: | Bulk |
Power Rating: | 4 W |
Primary Voltage Rating: | 24 V |
Product Category: | Current Transformers |
Product Type: | Current Transformers |
REACH - SVHC: | Details |
Series: | PACT RCP |
Subcategory: | Transformers |
Termination Style: | Wire Leads |
Вес, г | 482 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.