470μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A471DL550
![470μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A471DL550](https://static.chipdip.ru/lib/887/DOC027887555.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 400 руб.
1 шт.
на сумму 5 400 руб.
Плати частями
от 1 350 руб. × 4 платежа
от 1 350 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings.
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Capacitance | 470µF | |
Diameter | 35mm | |
Equivalent Series Resistance | 746mΩ | |
Lead Pitch | 10mm | |
Leakage Current | 1.551 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Snap-In | |
Polarised | Polar | |
Ripple Current | 2.87 A @ 100 Hz, 4.43 A @ 10 kHz | |
Series | ALC10 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 550V dc | |
Applications | General Purpose | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 746mOhm @ 100Hz | |
Height - Seated (Max) | 3.228"" (82.00mm) | |
HTSUS | 8532.22.0040 | |
Impedance | 650 mOhms | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 15000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 4.43A @ 10kHz | |
Ripple Current @ Low Frequency | 2.87A @ 100Hz | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 1.378"" Dia (35.00mm) | |
Voltage - Rated | 550V | |
Вес, г | 100 |
Техническая документация
Datasheet
pdf, 5009 КБ
Datasheet
pdf, 1506 КБ
Datasheet
pdf, 4834 КБ
Datasheet
pdf, 64 КБ
Datasheet A759KS107M1VAAE031
pdf, 5463 КБ