138601-000, DuraSeal Insulated Ring Terminal, 4mm Stud Size, 0.5mm² to 1mm² Wire Size, Red

Фото 1/2 138601-000, DuraSeal Insulated Ring Terminal, 4mm Stud Size, 0.5mm² to 1mm² Wire Size, Red
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Кратность заказа 50 шт.
50 шт. на сумму 6 000 руб.
Плати частями
от 1 500 руб. × 4 платежа
Номенклатурный номер: 8367497334
Артикул: 138601-000
Бренд: TE Connectivity

Описание

Connectors\Wire Terminals & Splices\Ring Terminals
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants.

Технические параметры

Colour Red
Contact Material Copper
Contact Plating Tin
Insulation Insulated
Insulation Material Nylon
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 1mm²
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.5mm²
Series DuraSeal
Stud Size 4mm
Color Red
Contact Finish Tin
ECCN EAR99
HTSUS 8536.90.4000
Length - Overall 1.260"" (32.00mm)
Material - Insulation Polyamide (PA), Nylon
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Package Bulk
RoHS Status RoHS Compliant
Terminal Type Circular
Termination Crimp
Width - Outer Edges 0.315"" (8.00mm)
Wire Gauge 18-22 AWG
Вес, г 0.12

Техническая документация