6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
![Фото 1/3 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2](https://static.chipdip.ru/lib/675/DOC028675094.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/675/DOC028675097.jpg)
![](https://static.chipdip.ru/lib/642/DOC018642024.jpg)
49 740 руб.
1 шт.
на сумму 49 740 руб.
Плати частями
от 12 435 руб. × 4 платежа
от 12 435 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size.
Технические параметры
Номинальная емкость | 6000 | |
Единица измерения | мкф | |
Capacitance | 6000µF | |
Diameter | 76.6mm | |
Equivalent Series Resistance | 12mΩ | |
Leakage Current | 12.1 mA | |
Lifetime | 19000 h @+85 °C/450V dc/Ir | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 18.5A | |
Series | PEH200 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 450V dc | |
Brand: | KEMET | |
Capacitance: | 6000 uF | |
Diameter: | 91.6 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 6 | |
Lead Spacing: | 32 mm | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A351SW602Q450AV00B | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Low ESR Electrolytic Capacitors | |
Series: | PEH200 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Tolerance: | -10%, +30% | |
Voltage Rating DC: | 450 VDC | |
Вес, кг | 1.3 |