1kΩ 1.5kW Wire Wound Chassis Mount Resistor TE1500B1K0J ±5%
![Фото 1/3 1kΩ 1.5kW Wire Wound Chassis Mount Resistor TE1500B1K0J ±5%](https://static.chipdip.ru/lib/915/DOC034915392.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/229/DOC023229089.jpg)
![](https://static.chipdip.ru/lib/529/DOC006529523.jpg)
28 170 руб.
1 шт.
на сумму 28 170 руб.
Плати частями
от 7 044 руб. × 4 платежа
от 7 044 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications.
Технические параметры
Maximum Operating Temperature | +255°C |
Maximum Temperature Coefficient | +440ppm/°C |
Minimum Operating Temperature | -25°C |
Minimum Temperature Coefficient | -440ppm/°C |
Overall Diameter | 60mm |
Package/Case | Tubular |
Power Rating | 1.5kW |
Resistance | 1kΩ |
Series | TE |
Technology | Wire Wound |
Termination Style | Solder Lug |
Tolerance | ±5% |
Base Product Number | TE1500-> |
Coating, Housing Type | Silicone Coated |
Composition | Wirewound |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Flame Proof, Safety |
HTSUS | 8533.29.0000 |
Lead Style | Solder Lugs |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Brackets |
Package | Bulk |
Package / Case | Radial, Tubular |
RoHS Status | RoHS Compliant |
Size / Dimension | 2.362"" Dia x 16.339"" L(60.00mm x 415.00mm) |
Temperature Coefficient | В±440ppm/В°C |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +225 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Temperature Range: | -25 C to+225 C |
Packaging: | Bulk |
Part # Aliases: | 3-1879455-7 |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 440 PPM/C |
Termination Style: | Solder Lug |
Вес, г | 202 |