AT93C86A-10SU-2.7

Фото 1/3 AT93C86A-10SU-2.7
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8415831324
Бренд: Atmel

Описание

Микросхемы
SERIAL EEPROM, 16KBIT, 2MHZ, SOIC-8, IC Interface Type:Serial, Memory Size:16Kbit, EEPROM Memory Configuration:2K x 8bit / 1K x 16bit, Clock Frequency:2MHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage Min:2.7V, Supply , RoHS Compliant: Yes

Технические параметры

Access Time: 250 ns
Brand: Microchip Technology
Data Retention: 100 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 3-Wire, Microwire
Manufacturer: Microchip
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V, 5 V
Organization: 2 k x 8/1 k x 16
Package / Case: SOIC-8 Narrow
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Data Retention 100yr
Interface Type Serial-3 Wire
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 250ns
Memory Size 16kbit
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8 bit, 16bit
Number of Words 1024, 2048
Organisation 1024x16 bit, 2048x8 bit
Package Type SOIC
Pin Count 8
Programming Voltage 2.7 → 5.5V
Automotive Yes
Data Retention - (Year) 100
Hardware Data Protection Yes
Maximum Operating Frequency - (MHz) 1
Maximum Operating Supply Voltage - (V) 5.5
Military No
Minimum Operating Supply Voltage - (V) 2.7
Operating Current - (mA) 2
Operating Temperature - (??C) -40~85
Packaging Tube
Standard Package Name SOP
Supplier Package SOIC
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем