RLB0912-1R0ML 1uH M

RLB0912-1R0ML 1uH M
Изображения служат только для ознакомления,
см. техническую документацию
83 руб.
1 шт. на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8416337494
Артикул: RLB0912-1R0ML
Бренд: Bourns

Описание

Катушки индуктивности

Примечание: !

Ind8.7X10Mm,1Uh20%6A,non-Shdth Rohs Compliant: Yes |Bourns RLB0912-1R0ML

Технические параметры

Brand Bourns
Core Material Ferrite DR
Diameter 8.7 mm
Factory Pack Quantity 200
Height -
Inductance 1 uH
Lead Diameter 0.65 mm
Lead Spacing 5 mm
Length 10 mm
Manufacturer Bourns
Maximum DC Current 6 A
Maximum DC Resistance 10 mOhms
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Product RF Inductors
Product Category Fixed Inductors
Q Minimum 30
RoHS Details
Self Resonant Frequency 88 MHz
Series RLB
Shielding Unshielded
Termination -
Termination Style Radial
Test Frequency 1 kHz
Tolerance 20%
Type Radial Lead RF Choke
Unit Weight 0.153265 oz
Width 8.7 mm
Application: RF
Brand: Bourns
Core Material: Ferrite
Core Type: Wirewound
Diameter: 8.7 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Inductance: 1 uH
Lead Diameter: 0.65 mm
Lead Spacing: 5 mm
Manufacturer: Bourns
Maximum DC Current: 6 A
Maximum DC Resistance: 10 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 30
Saturation Current: 8.1 A
Self Resonant Frequency: 88 MHz
Series: RLB
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 20%
Type: Wirewound
Вес, г 4.345

Техническая документация

Datasheet
pdf, 561 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»