3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A332NP450
![Фото 1/4 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A332NP450](https://static.chipdip.ru/lib/803/DOC047803508.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/803/DOC047803514.jpg)
![](https://static.chipdip.ru/lib/621/DOC044621084.jpg)
![](https://static.chipdip.ru/lib/575/DOC006575601.jpg)
22 590 руб.
1 шт.
на сумму 22 590 руб.
Плати частями
от 5 649 руб. × 4 платежа
от 5 649 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance.
Технические параметры
Тип | ALS30 | |
Рабочее напряжение,В | 450 | |
Номинальная емкость | 3300 | |
Допуск номинальной емкости,% | ±20% | |
Diameter | 77mm | |
Equivalent Series Resistance | 39mΩ | |
Leakage Current | 6 mA | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 16.1A | |
Technology | Aluminium Electrolytic | |
Brand: | KEMET | |
Capacitance: | 3300 uF | |
Diameter: | 77 mm | |
ESR: | 39 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 12 | |
Lead Spacing: | 31.8 mm | |
Leakage Current: | 6 mA | |
Life: | 20000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A331TS332M450A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 16.1 A | |
Series: | ALS30 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 450 VDC | |
Вес, г | 668 |