KQ2F08-G02A, KQ2 Series Straight Threaded Adaptor, G 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style

KQ2F08-G02A, KQ2 Series Straight Threaded Adaptor, G 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 6 недель
1 650 руб.
Кратность заказа 10 шт.
10 шт. на сумму 16 500 руб.
Плати частями
от 4 125 руб. × 4 платежа
Номенклатурный номер: 8444403525
Артикул: KQ2F08-G02A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQ2 Series Straight Threaded Adaptor, G 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style

The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings.

Технические параметры

Connection Style Threaded-to-Tube
Connector A G 1/4 Female
Connector B Push In 8 mm
Manufacturer Series KQ2
Maximum Operating Pressure 1 MPa, 3(Proof)MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Вес, г 22.2

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.