TWR-SER NXP

TWR-SER NXP
Изображения служат только для ознакомления,
см. техническую документацию
7 460 руб.
1 шт. на сумму 7 460 руб.
Плати частями
от 1 865 руб. × 4 платежа
Номенклатурный номер: 8448132006
Артикул: TWR-SER
Бренд: NXP Semiconductor

Описание

Средства разработки
Kinetis 32-Bit Arm® Cortex®-M Microcontrollers NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 1
For Use With: Freescale Tower System
Interface Type: CAN, Ethernet, RS-232, RS-485, USB
Manufacturer: NXP
Operating Supply Voltage: 5 V
Packaging: Bulk
Part # Aliases: 935329193598
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MCF51CN128
Type: CAN, Ethernet, RS-232, RS-485, USB

Техническая документация

Datasheet
pdf, 619 КБ