DS90LV049TMT/NOPB, LVDS Transmitter Dual LVCMOS, LVTTL LVDS, 16-Pin TSSOP
![Фото 1/2 DS90LV049TMT/NOPB, LVDS Transmitter Dual LVCMOS, LVTTL LVDS, 16-Pin TSSOP](https://static.chipdip.ru/lib/903/DOC024903630.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/547/DOC013547625.jpg)
1 040 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 5 200 руб.
Плати частями
от 1 300 руб. × 4 платежа
от 1 300 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\LVDS Interface Ics
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Технические параметры
Differential Input High Threshold Voltage | +35mV |
Differential Input Low Threshold Voltage | -100mV |
IC Type | Transmitter IC |
Input Type | LVCMOS, LVTTL |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Output Type | LVDS |
Package Type | TSSOP |
Pin Count | 16 |
Transmission Data Rate | 400Mbps |
Width | 4.4mm |
Automotive | No |
Differential Input High Threshold Voltage (V) | 0.035 |
Differential Input Low Threshold Voltage (V) | -0.1 |
ECCN (US) | 5A991b.1. |
EU RoHS | Compliant |
Function | Driver/Receiver |
Input Signal Type | LVCMOS|LVDS|LVTTL |
Lead Shape | Gull-wing |
Maximum Differential Output Voltage (V) | 0.45 |
Maximum Input Current (uA) | 12 |
Maximum Operating Frequency (MHz) | 250(Typ) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 3.5 |
Minimum Operating Frequency (MHz) | 200 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 2 |
Number of Receivers | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Transmission Data Rate (Mbps) | 400 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.128 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем