14CE2-3, 14CE Series Roller Plunger Limit Switch, NO/NC, IP65, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac
![Фото 1/5 14CE2-3, 14CE Series Roller Plunger Limit Switch, NO/NC, IP65, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac](https://static.chipdip.ru/lib/155/DOC024155918.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/155/DOC024155924.jpg)
![](https://static.chipdip.ru/lib/155/DOC024155932.jpg)
![](https://static.chipdip.ru/lib/100/DOC008100830.jpg)
![](https://static.chipdip.ru/lib/590/DOC047590729.jpg)
55 640 руб.
1 шт.
на сумму 55 640 руб.
Плати частями
от 13 910 руб. × 4 платежа
от 13 910 руб. × 4 платежа
Описание
Switches\Limit & Position Switches\Limit Switches
14CE Series Roller Plunger Limit Switch, NO/NC, IP65, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac
The 14CE series of limit switches from Honeywell form part of their miniature limit switches range. This series is compact, precise and highly versatile.Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Plunger |
Connection Type | Cable |
Housing Material | Die Cast Zinc |
IP Rating | IP65, IP66, IP67, IP68 |
Maximum AC Voltage | 240V |
Maximum Current | 5A |
Maximum Operating Temperature | +70°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | 0°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | 14CE |
Width | 40mm |
Circuit | SPDT |
Current Rating (Amps) | 5A (AC) |
Differential Travel | 0.004"" (0.1mm) |
ECCN | EAR99 |
Features | Cable Length 3m |
HTSUS | 8536.50.9055 |
Ingress Protection | IP65 - Dust Tight, Water Resistant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Force | 1200gf |
Operating Position | 1.122"" (28.5mm) |
Operating Temperature | 0В°C ~ 70В°C |
Overtravel | 0.118"" (3.0mm) |
Package | Bulk |
Pretravel | 0.071"" (1.8mm) |
Release Force | 450gf |
RoHS Status | RoHS Compliant |
Switch Function | On-Mom |
Termination Style | Cable Leads |
Voltage Rating - AC | 250V |
AC contacts rating @R(at resistive load)at resistive load | 5A/240V AC |
Body material | metal |
Connection | lead 3m |
Contact current max. | 5A |
Contact plating | silver plated |
DC contacts rating @R(at resistive load)at resistive load | 3A/28V DC |
Design | bottom exit |
Kind of actuator | oblong metal roller Ø12, 4mm |
Manufacturer | HONEYWELL |
Mechanical durability | 10000000 cycles |
Mounting holes pitch | 25mm |
Number of mounting holes | 2 |
Output configuration | SPDT |
Switched voltage | max.28V DC, max.240V AC |
Switches features | snap action contacts |
Type of sensor | limit switch |
Вес, г | 408 |