9-1393792-3, (V23105A5301A201), Сигнальное реле 5В 3А, Конфиг: 2C
![Фото 1/2 9-1393792-3, (V23105A5301A201), Сигнальное реле 5В 3А, Конфиг: 2C](https://static.chipdip.ru/lib/466/DOC044466461.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/184/DOC007184662.jpg)
780 руб.
от 4 шт. —
680 руб.
от 7 шт. —
632 руб.
от 14 шт. —
610 руб.
1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Реле / Электромагнитные реле / Сигнальные реле
Сигнальное реле 5В 3А, Конфиг: 2C
Технические параметры
Actuating System | AC/DC |
Coil Magnetic System | Monostable, DC |
Coil Power Rating (DC) | 200 mW |
Coil Power Rating Class | 150-200 mW |
Coil Resistance | 125 ? |
Coil Type | Monostable |
Coil Voltage Rating | 5 VDC |
Contact Arrangement | 2 Form C(CO) |
Contact Current Class | 2-5 A |
Contact Current Rating | 3 A |
Contact Limiting Breaking Current | 3 A |
Contact Limiting Continuous Current | 3 A |
Contact Limiting Making Current | 3 A |
Contact Limiting Short-Time Current | 3 A |
Contact Number of Poles | 2 |
Contact Plating Material | Gold |
Contact Switching Load (Min) | 10mA @.2V |
Contact Switching Voltage (Max) | 250 VAC |
Contact Voltage Rating | 220 VDC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Ambient Temperature Class | 70-85°C |
Environmental Category of Protection | RTIII |
Height | 11 mm |
Height Class (Mechanical) | 10-11 mm |
Insertion Loss (HF Parameter) | -.02dB @ 100MHz, (-.27dB @ 900MHz) |
Insulation Initial Dielectric Between Adjacent Contacts | 750 Vrms |
Insulation Initial Dielectric Between Coil/Contact Class | 1000 V-1500 VA |
Insulation Initial Dielectric Between Contacts and Coil | 1050 Vrms |
Insulation Initial Dielectric Between Open Contacts | 750 Vrms |
Insulation Initial Resistance | 1000 M? |
Insulation Special Features | 1500V Initial Surge Withstand Voltage between Contacts & Coil |
Isolation (HF Parameter) | -20.7dB @ 900MHz, (-39dB @ 100MHz) |
Length | 20.2 mm |
Length Class (Mechanical) | 20-25 mm |
Mounting Type | Printed Circuit Board |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Packaging Method | Box & Tube, (Tube) |
Performance Type | Standard |
Power Consumption | 200 mW |
Product Type | Relay |
Relay Style | D2n Relay |
Relay Type | D2n Relay V23105 |
Terminal Type | PCB-THT |
Termination Type | Through Hole |
Voltage Standing Wave Ration (HF Parameter) | 1.04 @ 100MHz, (1.4 @ 900MHz) |
Weight | 6 g |
Width | 10 mm |
Width Class (Mechanical) | 8-10 mm |
Вес, г | 6 |