RLB1014-223KL 22000uH K

RLB1014-223KL 22000uH K
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 300 шт.28 руб.
1 шт. на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8504332924
Артикул: RLB1014-223KL
Бренд: Bourns

Описание

Катушки индуктивности

Примечание: !

Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Application: RF
Brand: Bourns
Core Material: Ferrite
Core Type: Wirewound
Diameter: 8.7 mm
Factory Pack Quantity: 150
Inductance: 22 mH
Lead Spacing: 5 mm
Manufacturer: Bourns
Maximum DC Current: 28 mA
Maximum DC Resistance: 58 Ohms
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 45
Self Resonant Frequency: 220 kHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Tolerance: 10%
Type: Wirewound
Вес, г 4.345

Техническая документация

Datasheet
pdf, 560 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»