Dual N-Channel MOSFET, 5 A, 20 V, 6-Pin MicroFET 2 x 2 FDMA1024NZ

Фото 1/2 Dual N-Channel MOSFET, 5 A, 20 V, 6-Pin MicroFET 2 x 2 FDMA1024NZ
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 2 400 руб.
Плати частями
от 600 руб. × 4 платежа
Номенклатурный номер: 8509232290
Артикул: FDMA1024NZ

Описание

Semiconductors\Discrete Semiconductors\MOSFETs
ON Semis PowerTrench® MOSFETS are optimised power switched that offer increased system efficiency and power density.

Технические параметры

Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 5 A
Maximum Drain Source Resistance 114 mΩ
Maximum Drain Source Voltage 20 V
Maximum Gate Source Voltage -8 V, +8 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 1.4 W
Minimum Gate Threshold Voltage 0.4V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type MicroFET 2x2
Pin Count 6
Series PowerTrench
Transistor Configuration Isolated
Transistor Material Si
Typical Gate Charge @ Vgs 5.2 nC @ 4.5 V
Width 2mm
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 2.2 ns
Id - Continuous Drain Current: 5 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: MicroFET-6
Pd - Power Dissipation: 1.4 W
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signal
Qg - Gate Charge: 5.2 nC
Rds On - Drain-Source Resistance: 54 mOhms
Rise Time: 2.2 ns
Series: FDMA1024NZ
Subcategory: MOSFETs
Technology: Si
Tradename: PowerTrench
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 5.3 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Вес, г 5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 598 КБ
Datasheet
pdf, 402 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем