Diodes Inc 60V 2A, Schottky Diode, 2-Pin DO-214AC B260A-13-F

Фото 1/6 Diodes Inc 60V 2A, Schottky Diode, 2-Pin DO-214AC B260A-13-F
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
Кратность заказа 25 шт.
25 шт. на сумму 2 000 руб.
Плати частями
от 500 руб. × 4 платежа
Номенклатурный номер: 8520115665
Артикул: B260A-13-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Описание Диод выпрямительный Шоттки, 60В, 2А, SMA Характеристики
Категория Диод
Тип выпрямительный
Монтаж SMD
Обратное напряжение макс., В 60
Корпус DO214AC

Технические параметры

Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 2A
Maximum Forward Voltage Drop 700mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AC(SMA)
Peak Non-Repetitive Forward Surge Current 50A
Peak Reverse Repetitive Voltage 60V
Pin Count 2
Rectifier Type Schottky Rectifier
Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 5000
If - Forward Current 2 A
Ifsm - Forward Surge Current 50 A
Ir - Reverse Current 500 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range -65 C to+150 C
Package / Case SMA
Packaging Cut Tape or Reel
Product Schottky Diodes
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series B220/A-B260/A
Subcategory Diodes и Rectifiers
Technology Si
Termination Style SMD/SMT
Type Schottky Barrier Rectifier
Vf - Forward Voltage 0.7 V
Vrrm - Repetitive Reverse Voltage 60 V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 2
Maximum DC Reverse Voltage (V) 60
Maximum Diode Capacitance (pF) 200
Maximum Operating Temperature (°C) 150
Maximum RMS Reverse Voltage (V) 42
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.7
Peak Non-Repetitive Surge Current (A) 50
Peak Reverse Current (uA) 500
Peak Reverse Repetitive Voltage (V) 60
PPAP No
Standard Package Name DO-214-AC
Supplier Package SMA
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 2 A
Ifsm - Forward Surge Current: 50 A
Ir - Reverse Current: 500 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SMA-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: B220/A-B260/A
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Schottky Barrier Rectifier
Vf - Forward Voltage: 700 mV
Vrrm - Repetitive Reverse Voltage: 60 V
Вес, г 5

Техническая документация

Datasheet
pdf, 386 КБ
Datasheet
pdf, 358 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 359 КБ
Datasheet
pdf, 251 КБ
Datasheet
pdf, 361 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов