56050C, 5600 Series Current Transformer, 10A Input, 10:1

Фото 1/4 56050C, 5600 Series Current Transformer, 10A Input, 10:1
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6 недель
670 руб.
1 шт. на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8551558761
Артикул: 56050C

Описание

Automation & Control Gear\Process Control\Current Transformers
The 5600 series of current sense transformers are designed to monitor AC currents The transformers can be used for high frequency current sensing

Технические параметры

Current Ratio 10:1
Input Current 10A
Maximum Temperature +85°C
Minimum Temperature -40°C
Mounting Type Through Hole
Overall Width 8.89mm
Series 5600
Base Product Number 56 ->
Current Rating (Amps) 10A
ECCN EAR99
Frequency Range 20kHz ~ 200kHz
Height - Seated (Max) 0.795"" (20.16mm)
HTSUS 8504.31.2000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Size / Dimension 0.661"" L x 0.350"" W (16.79mm x 8.89mm)
Termination Style PC Pin
Type Non-Invasive (Solid Core)
Weight 0.013 lb (5.9 g)
кол-во в упаковке 1
Brand: Murata Power Solutions
Core Size: 5 mm
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency Range: 20 kHz to 200 kHz
Inductance: 4.5 mH
Manufacturer: Murata
Mounting Style: Through Hole
Packaging: Tube
Primary Voltage Rating: 5 V
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 199 mOhms
Subcategory: Transformers
Termination Style: Radial
Turns Ratio: 50:1
Вес, г 6

Техническая документация

Datasheet
pdf, 119 КБ
Datasheet
pdf, 104 КБ
Datasheet 56100C
pdf, 93 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.