NGCMB50AX32A1A, NGC Series Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Metal Housing, 10mA Max

NGCMB50AX32A1A, NGC Series Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, Metal Housing, 10mA Max
Изображения служат только для ознакомления,
см. техническую документацию
38 030 руб.
Добавить в корзину 1 шт. на сумму 38 030 руб.
Плати частями
от 9 509 руб. × 4 платежа
Номенклатурный номер: 8559332311
Артикул: NGCMB50AX32A1A

Описание

Switches\Limit & Position Switches\Limit Switches
Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series.

Технические параметры

Action Type Positive Break, Snap Action
Actuator Type Roller Lever
Connection Type Cable
Housing Material Metal
IP Rating IP67
Maximum Current 10mA
Maximum DC Voltage 0.03V
Maximum Operating Temperature +70°C
Mechanical Life 5000000Cycles
Minimum Operating Temperature +25°C
Mounting Orientation Panel
Normal State Configuration 2NO/2NC
Pole and Throw Configuration DPDT
Series NGC
Width 32.5mm
Вес, г 130

Техническая документация

Datasheet
pdf, 466 КБ
Datasheet
pdf, 1747 КБ