HS501DR-D2425, Sensata Crydom HS501DR Series Solid State Relay, 10 A Load, DIN Rail Mount, 280 V ac Load, 32 V Control

Фото 1/2 HS501DR-D2425, Sensata Crydom HS501DR Series Solid State Relay, 10 A Load, DIN Rail Mount, 280 V ac Load, 32 V Control
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 6 недель
18 900 руб.
Добавить в корзину 1 шт. на сумму 18 900 руб.
Плати частями
от 4 725 руб. × 4 платежа
Номенклатурный номер: 8559646011
Артикул: HS501DR-D2425

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
Single channel output DIN Rail mounted Supplied mounted on heatsink Thermal pad installed

Технические параметры

Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 32 V
Maximum Load Current 10 A
Maximum Load Voltage 280 V ac
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 3 V dc
Minimum Load Current 0.04 A
Minimum Load Voltage 24 V ac
Mounting Type DIN Rail
Off State Leakage Current 10 mA
Series HS501DR
Switching Type Zero Cross
Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 7 mA to 12 mA
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Heat Sink Assemblies
Relay Contact Form: 1 Form A(SPST-NO)
Series: HS501DR
Subcategory: Relays
Type: SSR
Вес, г 146

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.