IGS-1020TF, Промышленный неуправляемый коммутатор Planet 8 портов 10/100/1000Мб/с, 2 слота SFP 100/1000Мб/с
![Фото 1/9 IGS-1020TF, Промышленный неуправляемый коммутатор Planet 8 портов 10/100/1000Мб/с, 2 слота SFP 100/1000Мб/с](https://static.chipdip.ru/lib/416/DOC016416935.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/416/DOC016416938.jpg)
![](https://static.chipdip.ru/lib/416/DOC016416942.jpg)
![](https://static.chipdip.ru/lib/515/DOC016515981.jpg)
![](https://static.chipdip.ru/lib/515/DOC016515985.jpg)
![](https://static.chipdip.ru/lib/515/DOC016515989.jpg)
![](https://static.chipdip.ru/lib/800/DOC023800766.jpg)
![](https://static.chipdip.ru/lib/800/DOC023800770.jpg)
![](https://static.chipdip.ru/lib/800/DOC023800774.jpg)
27 шт. со склада г.Москва
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 600 руб.
1 шт.
на сумму 27 600 руб.
Плати частями
от 6 900 руб. × 4 платежа
от 6 900 руб. × 4 платежа
Альтернативные предложения1
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port8-port 10/100/1000BASE-T RJ45 with auto MDI/MDI-X function
2 SFP slots, supporting 1000BASE-X and 100BASE-FX transceiver type auto-detection
Industrial Case and Installation
IP30 metal case protection
DIN rail and wall mount design
Redundant Power Design
- 12 to 48V DC, redundant power with polarity reverse protect function- AC 24V power adapter acceptable
Supports 6000V DC Ethernet ESD protection
-40 to 75 degrees C operating temperature
Supports Energy-Efficient Ethernet (EEE) function (IEEE 802.3az)
Industrial-grade, Reliable and Flexible Network Deployment
Промышленный коммутатор PLANET IGS-1020TF is an industrial 10-port full Gigabit Ethernet Switch providing non-blocking wire-speed performance and great flexibility for Gigabit Ethernet deployment and extension in harsh environment. It provides 8-port 10/100/1000BASE-T RJ45 copper and 2 extra 100/1000BASE-X SFP fiber optic interfaces delivered in an IP30 rugged strong case with redundant power system. The IGS-1020TF is well suited for applications in deploying surveillance system, secure control and wireless service in climatically demanding environments with wide temperature range from -40 to 75 degrees C.
Fiber-Optic Link Capability Enables Extension of Network Deployment
The two mini-GBIC slots built in the IGS-1020TF support SFP auto-detection and dual speed as it features 100BASE-FX and 1000BASE-SX/LX SFP (Small Form-factor Pluggable) fiber-optic modules, meaning the administrator now can flexibly choose the suitable SFP transceiver according to the transmission distance or the transmission speed required to extend the network efficiently. The distance can be extended from 550 meters to 2 kilometers (multi-mode fiber) and 10/20/30/40/50/60/70/120 kilometers (single-mode fiber or WDM fiber). They are well suited for applications to uplink to backbone switch and monitoring center in long distance.
Environmentally Hardened Design
With IP30 rugged metal case protection, the IGS-1020TF provides a high level of immunity against electromagnetic interference and heavy electrical surges which are usually found on plant floors or in curbside traffic control cabinets. Being able to operate under the temperature range from -40 to 75 degrees C, the IGS-1020TF can be placed in almost any difficult environment. The IGS-1020TF also allows either DIN rail or wall mounting for efficient use of cabinet space.
Dual Power Input for High Availability Network System
Коммутатор IGS-1020TF features a strong dual power input system with wide-ranging voltages (12V~48V DC or 24V AC) incorporated into customer’s automation network to enhance system reliability and uptime. In the example below, when power supply 1 fails to work, the hardware failover function will be activated automatically to keep powering the IGS-1020TF via power supply 2 alternatively without any loss of operation.
Energy Saving
Коммутатор IGS-1020TF, incorporating advanced green networking technologies and and IEEE 802.3az protocol based power saving, is able to provide power saving up to 50% less energy but maintains high performance efficiently.
? Link Down power saving
The Link Down power saving goes beyond IEEE specifications to automatically lower power consumption for a given port when it is not linked. With the Link Down power saving technology, the IGS-1020TF will automatically adjust power usage of the ports that are shut down or not connected to network device.
? Intelligent power scale based on cable length
Intelligent power scale is an intelligent algorithm that actively determines the appropriate power level based on cable length. When the IGS-1020TF is connected with Ethernet cable shorter than 20m, a device can obtain maximum power saving because the IGS-1020TF would automatically detect the Ethernet cable length and diminish power usage. The connected device can substantially reduce the overall power consumption, which makes a significant contribution to energy saving
Robust Protection
Коммутатор IGS-1020TF provides contact discharge of ±6KV DC and air discharge of ±8KV DC for Ethernet ESD protection. It also supports ±4KV surge immunity to improve product stability and protects users’ networks from devastating ESD attacks, making sure the flow of operation does not fluctuate.
Plug and Power Network Deployment
All of the RJ45 copper interfaces in the IGS-1020TF support 10/100/1000Mbps auto negotiation for optimal speed detection through RJ45 Category 6, 5 or 5e cables. The standard auto-MDI/MDI-X support can detect the type of connection to any Ethernet device without requiring special straight-through or crossover cables.
Технические параметры
DHCP-сервер | Нет |
вес брутто | 1 КГ |
вес нетто товара | 1 КГ |
Вид | неуправляемый |
Возможность установки в стойку | Нет |
Гарантийный срок | 12 МЕС |
Количество портов LAN | 8 ШТ. |
Коммерческий | Да |
Материал корпуса | металл |
Межсетевой экран (Firewall) | нет |
Поддержка Auto-MDI/MDIX | Да |
Поддержка PoE | Нет |
Пропускная способность | 1 Гбит/с |
Размер таблицы MAC адресов | 4 записей |
Размер, мм | 87x50x135 |
Разъемы | RJ-45 |
Скорость передачи пакетов | 11.9 миллионов пакетов в секунду |
Скорость портов | 1000 Мбит/с |
Страна происхождения | Китай |
Тип питания | от сети |
Цвет корпуса | синий |
Количество портов 10/100/1000 Мбит/с | 8 |
Количество портов SFP/SFP+ | 2 |
Линейка | PLANET IGS |
Общее количество портов RJ-45 | 8 |
Поддержка PoE/PoE+ | Нет |
Серия устройства | PLANET IGS |
Тип коммутатора | Неуправляемый |
Вес, г | 788 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.