Dual Switching Diode, Series, 3-Pin SOT-23 BAV99LT3G
![Фото 1/3 Dual Switching Diode, Series, 3-Pin SOT-23 BAV99LT3G](https://static.chipdip.ru/lib/512/DOC028512991.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/788/DOC012788803.jpg)
![](https://static.chipdip.ru/lib/472/DOC018472444.jpg)
37 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 925 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги20
Описание
Semiconductors\Discrete Semiconductors\Switching Diodes
Технические параметры
Diode Configuration | Series |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Pin Count | 3 |
Width | 1.3mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Small Signal Switching Diode |
Configuration | Dual Series |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Continuous Forward Current (A) | 0.215 |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Reverse Current (uA) | 1 |
Maximum Diode Capacitance (pF) | 1.5 |
Maximum Power Dissipation (mW) | 300 |
Peak Reverse Recovery Time (ns) | 6 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Automotive | No |
Supplier Package | SOT-23 |
Standard Package Name | SOT |
Military | No |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Length | 2.9 |
Package Width | 1.3 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Brand | ON Semiconductor |
Factory Pack Quantity | 10000 |
If - Forward Current | 215 mA |
Ir - Reverse Current | 2.5 uA |
Manufacturer | ON Semiconductor |
Max Surge Current | 500 mA |
Maximum Diode Capacitance | 1.5 pF |
Mounting Style | SMD/SMT |
Package / Case | SOT-23 |
Pd - Power Dissipation | 300 mW |
Peak Reverse Voltage | 70 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Product Type | Diodes-General Purpose, Power, Switching |
Recovery Time | 6 ns |
Series | BAV99L |
Subcategory | Diodes и Rectifiers |
Termination Style | SMD/SMT |
Vf - Forward Voltage | 1.25 V |
Brand: | onsemi |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
If - Forward Current: | 215 mA |
Ir - Reverse Current: | 2.5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 500 mA |
Maximum Diode Capacitance: | 1.5 pF |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 300 mW |
Peak Reverse Voltage: | 70 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 6 ns |
Series: | BAV99L |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Вес, г | 0.002 |
Техническая документация
Datasheet
pdf, 75 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 134 КБ
Datasheet BAV99LT1G
pdf, 71 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов