D4D12, Sensata Crydom 1-DCL Series Solid State Relay, 12 A Load, Surface Mount, 400 V Load, 32 V Control

Фото 1/8 D4D12, Sensata Crydom 1-DCL Series Solid State Relay, 12 A Load, Surface Mount, 400 V Load, 32 V Control
Изображения служат только для ознакомления,
см. техническую документацию
128 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 590 руб.
1 шт. на сумму 40 590 руб.
Плати частями
от 10 149 руб. × 4 платежа
Номенклатурный номер: 8633774833
Артикул: D4D12

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
For rock-solid switching, turn to this solid state relay from Sensata | Crydom. It makes or breaks your circuits by converting an electrical signal to an optical one.

Технические параметры

Capacitance 8pF
Control Voltage Range 3.5 → 32 V dc
Load Voltage Range 0 → 400V dc
Maximum Control Voltage 32 V
Maximum Load Current 12 A
Maximum Load Voltage 400 V
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.1 ms
Minimum Control Voltage 3.5 V dc
Minimum Load Current 1 mA
Minimum Operating Temperature -20°C
Mounting Type Surface Mount
Off State Leakage Current 0.3 mArms
Operating Temperature Range -20 →+80°C
Output Device MOSFET
Series 1-DCL
Standards Met UL
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3.5 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP00
Load Current Rating: 12 A
Load Voltage Rating: 1 VDC to 300 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: 1-DC
Subcategory: Relays
Termination Style: Screw
Type: Controller
Вес, г 86

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.