50V 400mA, Rectifier Diode, 2-Pin SOD-80 FDLL4150

Фото 1/2 50V 400mA, Rectifier Diode, 2-Pin SOD-80 FDLL4150
Изображения служат только для ознакомления,
см. техническую документацию
16 руб.
Кратность заказа 250 шт.
250 шт. на сумму 4 000 руб.
Плати частями
от 1 000 руб. × 4 платежа
Номенклатурный номер: 8645269013
Артикул: FDLL4150

Описание

Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes.

Технические параметры

Diameter 1.5mm
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 400mA
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOD-80
Peak Non-Repetitive Forward Surge Current 4A
Peak Reverse Recovery Time 6ns
Peak Reverse Repetitive Voltage 50V
Pin Count 2
Rectifier Type Small Signal
Brand: onsemi/Fairchild
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 200 mA
Ir - Reverse Current: 100 nA
Manufacturer: onsemi
Max Surge Current: 4 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: LL-34
Part # Aliases: FDLL4150_NL
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: General Purpose Diodes
Recovery Time: 6 ns
Series: FDLL4150
Subcategory: Diodes & Rectifiers
Type: Small Signal Switching Diode
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 75 V
Вес, г 0.22

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 234 КБ
Datasheet
pdf, 112 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов