RLB0912-151KL 150uH K

RLB0912-151KL 150uH K
Изображения служат только для ознакомления,
см. техническую документацию
83 руб.
1 шт. на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8709168655
Артикул: RLB0912-151KL
Бренд: Bourns

Описание

Катушки индуктивности

Примечание: !

Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Application: RF
Brand: Bourns
Core Material: Ferrite
Core Type: Wirewound
Diameter: 8.7 mm
Factory Pack Quantity: 200
Inductance: 150 uH
Lead Spacing: 5 mm
Manufacturer: Bourns
Maximum DC Current: 1 A
Maximum DC Resistance: 560 mOhms
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 50
Self Resonant Frequency: 5.7 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Tolerance: 10%
Type: Wirewound
Вес, г 4.345

Техническая документация

Datasheet
pdf, 561 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»