09252306850, Harting 30 Way 2.54mm Pitch, Type 3C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
![Фото 1/2 09252306850, Harting 30 Way 2.54mm Pitch, Type 3C Class C2, 3 Row, Straight DIN 41612 Connector, Socket](https://static.chipdip.ru/lib/402/DOC044402186.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/809/DOC030809059.jpg)
30 шт., срок 6 недель
1 860 руб.
1 шт.
на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
от 465 руб. × 4 платежа
Альтернативные предложения4
Описание
Connectors\Backplane & Rack Connectors\DIN 41612 Connectors
Female connector with press-in termination (4.5 mm) Performance Level 2 according to IEC 60 603-2 DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Технические параметры
Body Orientation | Straight |
Class Rating | C2 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Female |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Number of Contacts | 30 |
Number of Rows | 3 |
Pitch | 2.54mm |
Row Loading | a/b/c |
Termination Method | Solder |
Type | 3C |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 30 Position |
Number of Rows: | 3 Row |
Part # Aliases: | 09-25-230-6850 09 25 230 6850 9252306850 |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | a+b+c |
Series: | DIN-Signal 3C |
Subcategory: | Backplane Connectors |
Tail Length: | 4.5 mm |
Termination Style: | Press Fit |
Tradename: | DIN-Signal |
Type: | Type 3C |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.